- Home ›
- All Products›
- 093015000002
093015000002
Essentra
Natural Nylon Countersunk Push-In Rivet - Compatible Hole Diameter 6 mm (0.236 in) - Compatible Panel Thickness Range 2 - 8 m ...
Accessories Notify Me
RoHS Compliant
Description
+
Natural Nylon Countersunk Push-In Rivet - Compatible Hole Diameter 6 mm (0.236 in) - Compatible Panel Thickness Range 2 - 8 mm (0.079 - 0.315 in) - Counterbore Hole Size 6.0 mm (0.236 in)
Search Keywords: 093015000002
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:093015000002
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:GB
-
Supplier Standard Pack:
250
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
Order Increment:
250
23 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
250
$0.2588
1,000
$0.2039
2,500
$0.1951
5,000
$0.1923
7,500
$0.1844
25,000
$0.1771
50,000
$0.1767
100,000 +
$0.1748
Click for Quote
Log in
to unlock special pricing