- Home ›
- All Products›
- 092A
Essentra
092A
Tapered Cap - Outside Diameter Range 99.4 - 103.4 mm (3.915 - 4.070 in) - in)side Diameter Range 96.8 - 101 mm (3.810 - 3.97 ...
Accessories Notify Me
RoHS Compliant
Description
+
Tapered Cap - Outside Diameter Range 99.4 - 103.4 mm (3.915 - 4.070 in) - in)side Diameter Range 96.8 - 101 mm (3.810 - 3.976 in) - 19.8 mm (0.781 in)
Search Keywords: 092A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:092A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3923500000
-
COO:US
-
Supplier Standard Pack:
250
Frequently Asked Questions
Is 092A RoHS compliant?
Yes, 092A is RoHS compliant.
What is the lead time for 092A?
The standard lead time for 092A is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
Order Increment:
250
6 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
250
$0.730
500
$0.728
1,000
$0.698
2,500
$0.640
5,000
$0.639
7,500
$0.623
10,000
$0.622
15,000 +
$0.615
Click for Quote
Log in
to unlock special pricing