- Home ›
- All Products›
- 092528050TEG
092528050TEG
Essentra
Natural Nylon Slotted Round Slotted Knurled Screw - Thread Size 1/4-28 - Thread Length 12.7 mm (0.500 in) - Head Diameter 12 ...
Accessories Notify Me
RoHS Compliant
Description
+
Natural Nylon Slotted Round Slotted Knurled Screw - Thread Size 1/4-28 - Thread Length 12.7 mm (0.500 in) - Head Diameter 12.2 mm (0.480 in)
Search Keywords: 092528050TEG
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:092528050TEG
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
4 Weeks
can ship
5/28/26
Price (USD)
Qty
Unit Price
500
$0.1115
2,500
$0.0879
5,000
$0.0757
7,500
$0.0755
25,000
$0.0644
50,000
$0.0642
100,000
$0.0618
150,000 +
$0.0617
Click for Quote
Log in
to unlock special pricing