- Home ›
- All Products›
- 092520125TB
092520125TB
Essentra
Black Nylon Knurled Thumb Screw - Thread Length 31.8 mm (1.250 in) - Thread Size 1/4-20 - Head Diameter 13.7 mm (0.540 in)
Accessories Notify Me
RoHS Compliant
Description
+
Black Nylon Knurled Thumb Screw - Thread Length 31.8 mm (1.250 in) - Thread Size 1/4-20 - Head Diameter 13.7 mm (0.540 in)
Search Keywords: 092520125TB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:092520125TB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
4 Weeks
can ship
5/28/26
Price (USD)
Qty
Unit Price
500
$0.1640
2,500
$0.1292
5,000
$0.1113
7,500
$0.1097
25,000
$0.0947
50,000
$0.0909
100,000
$0.0907
150,000 +
$0.0897
Click for Quote
Log in
to unlock special pricing