- Home ›
- All Products›
- 091032075TEG
091032075TEG
Essentra
Natural Nylon Slotted Round Slotted Knurled Screw - Thread Size 10-32 - Thread Length 19.1 mm (0.750 in) - Head Diameter 10 ...
Accessories Notify Me
RoHS Compliant
Description
+
Natural Nylon Slotted Round Slotted Knurled Screw - Thread Size 10-32 - Thread Length 19.1 mm (0.750 in) - Head Diameter 10 mm (0.395 in)
Search Keywords: 091032075TEG
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:091032075TEG
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
4 Weeks
can ship
6/1/26
Price (USD)
Qty
Unit Price
500
$0.0927
2,500
$0.0730
5,000
$0.0658
7,500
$0.0629
25,000
$0.0549
50,000
$0.0534
100,000
$0.0513
150,000 +
$0.0512
Click for Quote
Log in
to unlock special pricing