- Home ›
- All Products›
- 091024150TEG
091024150TEG
Essentra
Natural Nylon Slotted Round Slotted Knurled Screw - Thread Size 10-24 - Thread Length 38.1 mm (1.500 in) - Head Diameter 10 ...
Accessories Notify Me
RoHS Compliant
Description
+
Natural Nylon Slotted Round Slotted Knurled Screw - Thread Size 10-24 - Thread Length 38.1 mm (1.500 in) - Head Diameter 10 mm (0.395 in)
Search Keywords: 091024150TEG
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:091024150TEG
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
4 Weeks
can ship
5/29/26
Price (USD)
Qty
Unit Price
500
$0.0962
2,500
$0.0758
5,000
$0.0682
7,500
$0.0652
25,000
$0.0556
50,000
$0.0555
100,000
$0.0534
150,000 +
$0.0533
Click for Quote
Log in
to unlock special pricing