- Home ›
- All Products›
- 091001359902
091001359902
Essentra
Black Nylon Arrow Clip Push-In Rivet - - Compatible Hole Diameter 6.6 mm (0.260 in) - Compatible Panel Thickness Range 0.8 ...
Accessories Notify Me
RoHS Compliant
Description
+
Black Nylon Arrow Clip Push-In Rivet - - Compatible Hole Diameter 6.6 mm (0.260 in) - Compatible Panel Thickness Range 0.8 - 5 mm (0.031 - 0.197 in)
Search Keywords: 091001359902
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:091001359902
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:GB
-
Supplier Standard Pack:
250
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
Order Increment:
250
23 Weeks
can ship
10/9/26
Price (USD)
Qty
Unit Price
250
$0.1725
1,000
$0.1447
2,500
$0.1359
5,000
$0.1300
10,000
$0.1263
25,000
$0.1229
50,000
$0.1180
100,000 +
$0.1177
Click for Quote
Log in
to unlock special pricing