- Home ›
- All Products›
- 090832037TB
090832037TB
Essentra
Black Nylon Knurled Thumb Screw - Thread Length 9.5 mm (0.375 in) - Thread Size 8-32 - Head Diameter 10.8 mm (0.425 in)
Accessories Notify Me
RoHS Compliant
Description
+
Black Nylon Knurled Thumb Screw - Thread Length 9.5 mm (0.375 in) - Thread Size 8-32 - Head Diameter 10.8 mm (0.425 in)
Search Keywords: 090832037TB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:090832037TB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
4 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
500
$0.1475
2,500
$0.1162
5,000
$0.1000
7,500
$0.0986
25,000
$0.0851
50,000
$0.0817
100,000
$0.0815
150,000 +
$0.0813
Click for Quote
Log in
to unlock special pricing