- Home ›
- All Products›
- 090440100TEG
090440100TEG
Essentra
Natural Nylon Slotted Round Slotted Knurled Screw - Thread Size 4-40 - Thread Length 25.4 mm (1.000 in) - Head Diameter 8.1 ...
Accessories Notify Me
RoHS Compliant
Description
+
Natural Nylon Slotted Round Slotted Knurled Screw - Thread Size 4-40 - Thread Length 25.4 mm (1.000 in) - Head Diameter 8.1 mm (0.317 in)
Search Keywords: 090440100TEG
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:090440100TEG
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
4 Weeks
can ship
5/29/26
Price (USD)
Qty
Unit Price
1,000
$0.0921
3,000
$0.0726
8,000
$0.0694
25,000
$0.0592
50,000
$0.0590
100,000
$0.0568
150,000
$0.0567
250,000 +
$0.0561
Click for Quote
Log in
to unlock special pricing