- Home ›
- All Products›
- 090440050T
090440050T
Essentra
Natural Nylon Knurled Thumb Screw - Thread Length 12.7 mm (0.500 in) - Thread Size 4-40 - Head Diameter 7.6 mm (0.300 in)
Accessories Notify Me
RoHS Compliant
Description
+
Natural Nylon Knurled Thumb Screw - Thread Length 12.7 mm (0.500 in) - Thread Size 4-40 - Head Diameter 7.6 mm (0.300 in)
Search Keywords: 090440050T
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:090440050T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
4 Weeks
can ship
5/29/26
Price (USD)
Qty
Unit Price
500
$0.1310
2,500
$0.1032
5,000
$0.0888
7,500
$0.0886
25,000
$0.0756
50,000
$0.0726
100,000
$0.0724
150,000 +
$0.0723
Click for Quote
Log in
to unlock special pricing