- Home ›
- All Products›
- 090440018T
090440018T
Essentra
Natural Nylon Knurled Thumb Screw - Thread Length 4.8 mm (0.188 in) - Thread Size 4-40 - Head Diameter 7.6 mm (0.300 in)
Accessories Notify Me
RoHS Compliant
Description
+
Natural Nylon Knurled Thumb Screw - Thread Length 4.8 mm (0.188 in) - Thread Size 4-40 - Head Diameter 7.6 mm (0.300 in)
Search Keywords: 090440018T
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:090440018T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
4 Weeks
can ship
6/1/26
Price (USD)
Qty
Unit Price
500
$0.1227
2,500
$0.0967
5,000
$0.0830
7,500
$0.0828
25,000
$0.0707
50,000
$0.0679
100,000
$0.0677
150,000 +
$0.0676
Click for Quote
Log in
to unlock special pricing