- Home ›
- All Products›
- 090440012TEG
090440012TEG
Essentra
Natural Nylon Slotted Round Slotted Knurled Screw - Thread Size 4-40 - Thread Length 3.2 mm (0.125 in) - Head Diameter 8.1 ...
Accessories Notify Me
RoHS Compliant
Description
+
Natural Nylon Slotted Round Slotted Knurled Screw - Thread Size 4-40 - Thread Length 3.2 mm (0.125 in) - Head Diameter 8.1 mm (0.317 in)
Search Keywords: 090440012TEG
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:090440012TEG
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
4 Weeks
can ship
6/1/26
Price (USD)
Qty
Unit Price
1,000
$0.0725
3,000
$0.0571
8,000
$0.0546
25,000
$0.0406
50,000
$0.0389
100,000
$0.0374
150,000
$0.0373
250,000 +
$0.0372
Click for Quote
Log in
to unlock special pricing