- Home ›
- All Products›
- 0800632TNAB
0800632TNAB
Essentra
Black Nylon Knurled Thumb Nut - 6-32 - Outside Diameter 9.1 mm (0.360 in) - Overall Height 7 mm (0.275 in)
Accessories Notify Me
RoHS Compliant
Description
+
Black Nylon Knurled Thumb Nut - 6-32 - Outside Diameter 9.1 mm (0.360 in) - Overall Height 7 mm (0.275 in)
Search Keywords: 0800632TNAB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:0800632TNAB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
8 Weeks
can ship
6/24/26
Price (USD)
Qty
Unit Price
1,000
$0.1447
3,000
$0.1300
5,000
$0.1297
8,000
$0.1281
25,000
$0.1229
50,000
$0.1180
100,000
$0.1177
150,000 +
$0.1165
Click for Quote
Log in
to unlock special pricing