- Home ›
- All Products›
- 07963292002
Essentra
07963292002
Lid Stay - Overall Length: 292.0 mm (11.496 in) - Arm Length - 292.0 mm (11.496 in) - Material - Zinc Alloy
Accessories Notify Me
RoHS Compliant
Description
+
Lid Stay - Overall Length: 292.0 mm (11.496 in) - Arm Length - 292.0 mm (11.496 in) - Material - Zinc Alloy
Search Keywords: 07963292002
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Essentra |
| Part No: | 07963292002 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 7326908688 |
| COO: | TR |
Supplier's Standard Package:
|
1 |
Frequently Asked Questions
Is 07963292002 RoHS compliant?
Yes, 07963292002 is RoHS compliant.
What is the lead time for 07963292002?
The standard lead time for 07963292002 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
14 Weeks
can ship
2/17/27
Price (USD)
Qty
Unit Price
5
$9.67
25
$7.02
50
$7.00
100
$6.19
250
$5.63
500
$5.62
1,000 +
$5.48
Click for Quote
Log in
to unlock special pricing