- Home ›
- All Products›
- 07963202001
07963202001
Essentra
Lid Stay - Overall Length: 202.0 mm (7.953 in) - Arm Length - 202.0 mm (7.953 in) - Material - Zinc Alloy
Accessories Notify Me
RoHS Compliant
Description
+
Lid Stay - Overall Length: 202.0 mm (7.953 in) - Arm Length - 202.0 mm (7.953 in) - Material - Zinc Alloy
Search Keywords: 07963202001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:07963202001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:TR
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
14 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
5
$8.83
25
$6.33
50
$6.31
100
$5.57
250
$5.29
500
$5.07
1,000 +
$4.93
Click for Quote
Log in
to unlock special pricing