- Home ›
- All Products›
- 070B
Essentra
070B
Tapered Cap - Outside Diameter Range 54.1 - 61.6 mm (2.128 - 2.425 in) - in)side Diameter Range 51.9 - 60.2 mm (2.045 - 2.37 ...
Accessories Notify Me
RoHS Compliant
Description
+
Tapered Cap - Outside Diameter Range 54.1 - 61.6 mm (2.128 - 2.425 in) - in)side Diameter Range 51.9 - 60.2 mm (2.045 - 2.370 in) - 25.4 mm (1.000 in)
Search Keywords: 070B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:070B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3923500000
-
COO:US
-
Supplier Standard Pack:
700
Frequently Asked Questions
Is 070B RoHS compliant?
Yes, 070B is RoHS compliant.
What is the lead time for 070B?
The standard lead time for 070B is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
700
Order Increment:
700
6 Weeks
can ship
11/6/26
Price (USD)
Qty
Unit Price
700
$0.2468
1,400
$0.2462
2,800
$0.2361
5,600
$0.2294
7,700
$0.2232
25,200
$0.2143
50,400 +
$0.2138
Click for Quote
Log in
to unlock special pricing