- Home ›
- All Products›
- 0537516CNB
0537516CNB
Essentra
Black Nylon Domed Hexagonal Cap Nut - Thread Size 3/8-16 - Distance Across Flats 14.4 mm (0.565 in) - Overall Height 15.7 mm ...
Accessories Notify Me
RoHS Compliant
Description
+
Black Nylon Domed Hexagonal Cap Nut - Thread Size 3/8-16 - Distance Across Flats 14.4 mm (0.565 in) - Overall Height 15.7 mm (0.620 in)
Search Keywords: 0537516CNB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:0537516CNB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
4 Weeks
can ship
5/28/26
Price (USD)
Qty
Unit Price
1,000
$0.2629
3,000
$0.2479
5,000
$0.2444
8,000
$0.2377
10,000
$0.2371
25,000
$0.1712
50,000
$0.1708
100,000 +
$0.1690
Click for Quote
Log in
to unlock special pricing