- Home ›
- All Products›
- 0525020SCN
0525020SCN
Essentra
Natural Nylon Knurled with Slot Thumb Nut - 1/4-20 - Outside Diameter NaN mm (.478 in) - Overall Height 9.4 mm (0.370 in)
Accessories Notify Me
RoHS Compliant
Description
+
Natural Nylon Knurled with Slot Thumb Nut - 1/4-20 - Outside Diameter NaN mm (.478 in) - Overall Height 9.4 mm (0.370 in)
Search Keywords: 0525020SCN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:0525020SCN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
4 Weeks
can ship
6/1/26
Price (USD)
Qty
Unit Price
1,000
$0.0974
3,000
$0.0915
5,000
$0.0875
8,000
$0.0873
25,000
$0.0621
50,000
$0.0619
100,000
$0.0596
150,000 +
$0.0595
Click for Quote
Log in
to unlock special pricing