- Home ›
- All Products›
- 0525020LCN
0525020LCN
Essentra
Natural Nylon Locking Hexagonal Cap Nut - Thread Size 1/4-20 - Distance Across Flats 10.8 mm (0.425 in) - Overall Height 12. ...
Accessories Notify Me
RoHS Compliant
Description
+
Natural Nylon Locking Hexagonal Cap Nut - Thread Size 1/4-20 - Distance Across Flats 10.8 mm (0.425 in) - Overall Height 12.1 mm (0.475 in)
Search Keywords: 0525020LCN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:0525020LCN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
Supplier Standard Pack:
500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
4 Weeks
can ship
5/28/26
Price (USD)
Qty
Unit Price
500
$0.0823
2,500
$0.0648
5,000
$0.0585
7,500
$0.0559
25,000
$0.0490
50,000
$0.0477
100,000
$0.0458
150,000 +
$0.0457
Click for Quote
Log in
to unlock special pricing