- Home ›
- All Products›
- 0501032LCNB
0501032LCNB
Essentra
Black Nylon Locking Hexagonal Cap Nut - Thread Size 10-32 - Distance Across Flats 9.3 mm (0.365 in) - Overall Height 10.2 mm ...
Accessories Notify Me
RoHS Compliant
Description
+
Black Nylon Locking Hexagonal Cap Nut - Thread Size 10-32 - Distance Across Flats 9.3 mm (0.365 in) - Overall Height 10.2 mm (0.400 in)
Search Keywords: 0501032LCNB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:0501032LCNB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
4 Weeks
can ship
5/29/26
Price (USD)
Qty
Unit Price
500
$0.1275
2,500
$0.1005
5,000
$0.0867
7,500
$0.0864
25,000
$0.0737
50,000
$0.0708
100,000
$0.0706
150,000 +
$0.0704
Click for Quote
Log in
to unlock special pricing