- Home ›
- All Products›
- 0500832LCN
0500832LCN
Essentra
Natural Nylon Locking Hexagonal Cap Nut - Thread Size 8-32 - Distance Across Flats 8.4 mm (0.330 in) - Overall Height 9.5 mm ...
Accessories Notify Me
RoHS Compliant
Description
+
Natural Nylon Locking Hexagonal Cap Nut - Thread Size 8-32 - Distance Across Flats 8.4 mm (0.330 in) - Overall Height 9.5 mm (0.375 in)
Search Keywords: 0500832LCN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:0500832LCN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
Supplier Standard Pack:
500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
4 Weeks
can ship
6/1/26
Price (USD)
Qty
Unit Price
500
$0.1125
2,500
$0.0886
5,000
$0.0764
7,500
$0.0762
25,000
$0.0649
50,000
$0.0648
100,000
$0.0624
150,000 +
$0.0622
Click for Quote
Log in
to unlock special pricing