- Home ›
- All Products›
- 0500440SCN
0500440SCN
Essentra
Natural Nylon Knurled with Slot Thumb Nut - 4-40 - Outside Diameter NaN mm (.317 in) - Overall Height 7.5 mm (0.295 in)
Accessories Notify Me
RoHS Compliant
Description
+
Natural Nylon Knurled with Slot Thumb Nut - 4-40 - Outside Diameter NaN mm (.317 in) - Overall Height 7.5 mm (0.295 in)
Search Keywords: 0500440SCN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:0500440SCN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
4 Weeks
can ship
5/29/26
Price (USD)
Qty
Unit Price
1,000
$0.0837
3,000
$0.0786
5,000
$0.0752
8,000
$0.0750
25,000
$0.0546
50,000
$0.0532
100,000
$0.0511
150,000 +
$0.0509
Click for Quote
Log in
to unlock special pricing