- Home ›
- All Products›
- 0500440CNB
0500440CNB
Essentra
Black Nylon Domed Hexagonal Cap Nut - Thread Size 4-40 - Distance Across Flats 6.4 mm (0.250 in) - Overall Height 7.1 mm (0. ...
Accessories Notify Me
RoHS Compliant
Description
+
Black Nylon Domed Hexagonal Cap Nut - Thread Size 4-40 - Distance Across Flats 6.4 mm (0.250 in) - Overall Height 7.1 mm (0.280 in)
Search Keywords: 0500440CNB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:0500440CNB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
4 Weeks
can ship
5/29/26
Price (USD)
Qty
Unit Price
1,000
$0.0918
3,000
$0.0862
5,000
$0.0825
8,000
$0.0823
25,000
$0.0585
50,000
$0.0583
100,000
$0.0562
150,000 +
$0.0560
Click for Quote
Log in
to unlock special pricing