- Home ›
- All Products›
- 0475027HJN
0475027HJN
Essentra
Natural Nylon Hexagonal Jam Nut - Thread Size 3/4-27 - Distance Across Flats 25.4 mm (1.00 in) - Overall Height 3.2 mm (0.1 ...
Accessories Notify Me
RoHS Compliant
Description
+
Natural Nylon Hexagonal Jam Nut - Thread Size 3/4-27 - Distance Across Flats 25.4 mm (1.00 in) - Overall Height 3.2 mm (0.125 in)
Search Keywords: 0475027HJN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:0475027HJN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
8 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
50
$0.766
250
$0.642
1,000
$0.594
3,000
$0.545
5,000
$0.544
8,000
$0.531
10,000
$0.530
15,000 +
$0.524
Click for Quote
Log in
to unlock special pricing