- Home ›
- All Products›
- 0468727HN
0468727HN
Essentra
Natural Nylon Standard Hex Nut - Thread Size 11/16-27 - Distance Across Flats 25.4 mm (1.000 in) - Overall Height 6.4 mm (0 ...
Accessories Notify Me
RoHS Compliant
Description
+
Natural Nylon Standard Hex Nut - Thread Size 11/16-27 - Distance Across Flats 25.4 mm (1.000 in) - Overall Height 6.4 mm (0.250 in)
Search Keywords: 0468727HN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:0468727HN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
8 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
500
$0.4536
1,000
$0.4333
2,500
$0.4147
5,000
$0.3579
7,500
$0.3570
10,000
$0.3484
15,000
$0.3475
25,000 +
$0.3096
Click for Quote
Log in
to unlock special pricing