- Home ›
- All Products›
- 0450020HN
0450020HN
Essentra
Natural Nylon Standard Hex Nut - Thread Size 1/2-210 - Distance Across Flats 19.1 mm (0.750 in) - Overall Height 10.9 mm (0 ...
Accessories Notify Me
RoHS Compliant
Description
+
Natural Nylon Standard Hex Nut - Thread Size 1/2-210 - Distance Across Flats 19.1 mm (0.750 in) - Overall Height 10.9 mm (0.430 in)
Search Keywords: 0450020HN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:0450020HN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
8 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
500
$0.2181
1,000
$0.2048
2,500
$0.1959
5,000
$0.1737
7,500
$0.1713
25,000
$0.1441
50,000
$0.1437
100,000 +
$0.1422
Click for Quote
Log in
to unlock special pricing