- Home ›
- All Products›
- 0450014PJN
0450014PJN
Essentra
Natural Nylon Hexagonal Jam Nut - Thread Size 1/2-14 NPT - Distance Across Flats 31.8 mm (1.25 in) - Overall Height 8.6 mm ...
Accessories Notify Me
RoHS Compliant
Description
+
Natural Nylon Hexagonal Jam Nut - Thread Size 1/2-14 NPT - Distance Across Flats 31.8 mm (1.25 in) - Overall Height 8.6 mm (0.340 in)
Search Keywords: 0450014PJN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:0450014PJN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
14 Weeks
can ship
8/7/26
Price (USD)
Qty
Unit Price
25
$1.208
250
$0.982
500
$0.938
1,000
$0.897
2,500
$0.861
5,000
$0.754
7,500
$0.752
10,000 +
$0.744
Click for Quote
Log in
to unlock special pricing