- Home ›
- All Products›
- 0437518SJN
0437518SJN
Essentra
Natural Nylon Hexagonal Jam Nut - Thread Size 3/8-18 NPS - Distance Across Flats 25.4 mm (1.00 in) - Overall Height 7.1 mm ( ...
Accessories Notify Me
RoHS Compliant
Description
+
Natural Nylon Hexagonal Jam Nut - Thread Size 3/8-18 NPS - Distance Across Flats 25.4 mm (1.00 in) - Overall Height 7.1 mm (0.280 in)
Search Keywords: 0437518SJN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:0437518SJN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
8 Weeks
can ship
6/25/26
Price (USD)
Qty
Unit Price
25
$1.162
250
$0.944
500
$0.902
1,000
$0.863
2,500
$0.828
5,000
$0.725
7,500
$0.723
10,000 +
$0.715
Click for Quote
Log in
to unlock special pricing