- Home ›
- All Products›
- 0425020HFN
0425020HFN
Essentra
Natural Flanged Flanged Hexagonal Lock Nut - Thread Size 1/4-20 - Distance Across Flats 10.9 mm (0.428 in) - Overall Height ...
Accessories Notify Me
RoHS Compliant
Description
+
Natural Flanged Flanged Hexagonal Lock Nut - Thread Size 1/4-20 - Distance Across Flats 10.9 mm (0.428 in) - Overall Height 5.7 mm (0.226 in)
Search Keywords: 0425020HFN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:0425020HFN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
8 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
1,000
$0.1598
3,000
$0.1529
5,000
$0.1507
8,000
$0.1486
25,000
$0.1084
50,000
$0.1041
100,000
$0.1038
150,000 +
$0.1027
Click for Quote
Log in
to unlock special pricing