- Home ›
- All Products›
- 041A
041A
Essentra
Tapered Cap - Outside Diameter Range 25.5 - 29.1 mm (1.002 - 1.145 in) - in)side Diameter Range 23.8 - 27.4 mm (0.938 - 1.07 ...
Accessories Notify Me
RoHS Compliant
Description
+
Tapered Cap - Outside Diameter Range 25.5 - 29.1 mm (1.002 - 1.145 in) - in)side Diameter Range 23.8 - 27.4 mm (0.938 - 1.079 in) - 19.1 mm (0.750 in)
Search Keywords: 041A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:041A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
Supplier Standard Pack:
3500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3500
Order Increment:
3500
6 Weeks
can ship
6/8/26
Price (USD)
Qty
Unit Price
3,500
$0.0818
7,000
$0.0783
10,500
$0.0771
28,000
$0.0740
52,500
$0.0711
101,500
$0.0700
150,500
$0.0689
252,000 +
$0.0679
Click for Quote
Log in
to unlock special pricing