- Home ›
- All Products›
- 0410008HN
0410008HN
Essentra
Natural Nylon Standard Hex Nut - Thread Size 18 - Distance Across Flats 37.6 mm (1.480 in) - Overall Height 22.1 mm (0.870 ...
Accessories Notify Me
RoHS Compliant
Description
+
Natural Nylon Standard Hex Nut - Thread Size 18 - Distance Across Flats 37.6 mm (1.480 in) - Overall Height 22.1 mm (0.870 in)
Search Keywords: 0410008HN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:0410008HN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
8 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
25
$1.074
250
$0.873
500
$0.834
1,000
$0.798
2,500
$0.765
5,000
$0.670
7,500
$0.669
10,000 +
$0.662
Click for Quote
Log in
to unlock special pricing