- Home ›
- All Products›
- 0400832HNPC
0400832HNPC
Essentra
Clear PC Standard Hex Nut - Thread Size 8-32 - Distance Across Flats 8.5 mm (0.335 in) - Overall Height 3.3 mm (0.130 in)
Accessories Notify Me
RoHS Compliant
Description
+
Clear PC Standard Hex Nut - Thread Size 8-32 - Distance Across Flats 8.5 mm (0.335 in) - Overall Height 3.3 mm (0.130 in)
Search Keywords: 0400832HNPC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:0400832HNPC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
4 Weeks
can ship
5/28/26
Price (USD)
Qty
Unit Price
1,000
$0.2488
3,000
$0.2380
5,000
$0.2313
8,000
$0.2249
10,000
$0.2244
25,000
$0.1620
50,000
$0.1616
100,000 +
$0.1599
Click for Quote
Log in
to unlock special pricing