- Home ›
- All Products›
- 039A
Essentra
039A
Tapered Cap - Outside Diameter Range 24 - 26.9 mm (0.945 - 1.059 in) - in)side Diameter Range 21.9 - 24.9 mm (0.862 - 0.980 ...
Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
Tapered Cap - Outside Diameter Range 24 - 26.9 mm (0.945 - 1.059 in) - in)side Diameter Range 21.9 - 24.9 mm (0.862 - 0.980 in) - 19 mm (0.748 in)
Search Keywords: 039A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:039A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3923500000
-
COO:GB
-
Supplier Standard Pack:
2000
Frequently Asked Questions
Is 039A RoHS compliant?
Yes, 039A is RoHS compliant.
What is the lead time for 039A?
The standard lead time for 039A is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2000
Order Increment:
2000
17 Weeks
can ship
2/11/27
Price (USD)
Qty
Unit Price
2,000
$0.0927
4,000
$0.0925
6,000
$0.0887
8,000
$0.0885
26,000
$0.0838
50,000
$0.0805
100,000
$0.0803
150,000 +
$0.0801
Click for Quote
Log in
to unlock special pricing