- Home ›
- All Products›
- 0375010075B
0375010075B
Essentra
Black Nylon Unslotted Part Threaded Hex Head Cap Screw - 3/4-10 - Thread Length 19.1 mm (0.750 in) - Distance Across Flats 2 ...
Accessories Notify Me
RoHS Compliant
Description
+
Black Nylon Unslotted Part Threaded Hex Head Cap Screw - 3/4-10 - Thread Length 19.1 mm (0.750 in) - Distance Across Flats 28.6 mm (1.125 in) - Head Height 12.4 mm (0.489 in)
Search Keywords: 0375010075B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:0375010075B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
250
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
Order Increment:
250
4 Weeks
can ship
5/27/26
Price (USD)
Qty
Unit Price
250
$0.918
500
$0.877
1,000
$0.839
2,500
$0.724
5,000
$0.705
7,500
$0.703
10,000
$0.696
15,000 +
$0.626
Click for Quote
Log in
to unlock special pricing