- Home ›
- All Products›
- 0362511550FXM225
0362511550FXM225
Essentra
Natural PU Socket Part Threaded Hex Head Cap Screw - 5/8-11 - Thread Length 139.7 mm (5.500 in) - Distance Across Flats 23.8 ...
Accessories Notify Me
RoHS Compliant
Description
+
Natural PU Socket Part Threaded Hex Head Cap Screw - 5/8-11 - Thread Length 139.7 mm (5.500 in) - Distance Across Flats 23.8 mm (0.937 in) - Head Height 15.7 mm (0.620 in)
Search Keywords: 0362511550FXM225
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:0362511550FXM225
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
250
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
63
4 Weeks
can ship
6/1/26
Price (USD)
Qty
Unit Price
63
$7.09
125
$5.36
188
$4.99
250 +
$4.89
Click for Quote
Log in
to unlock special pricing