- Home ›
- All Products›
- 0362511150FT
0362511150FT
Essentra
Natural Nylon Unslotted Fully Threaded Hex Head Cap Screw - 5/8-11 - Thread Length 38.1 mm (1.500 in) - Distance Across Flat ...
Accessories Notify Me
RoHS Compliant
Description
+
Natural Nylon Unslotted Fully Threaded Hex Head Cap Screw - 5/8-11 - Thread Length 38.1 mm (1.500 in) - Distance Across Flats 23.8 mm (0.937 in) - Head Height 10.4 mm (0.411 in)
Search Keywords: 0362511150FT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:0362511150FT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
250
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
Order Increment:
250
4 Weeks
can ship
6/1/26
Price (USD)
Qty
Unit Price
250
$0.6052
500
$0.5863
1,000
$0.5600
2,500
$0.4756
5,000
$0.4626
7,500
$0.4503
10,000
$0.4491
15,000 +
$0.4053
Click for Quote
Log in
to unlock special pricing