- Home ›
- All Products›
- 0350013550B
0350013550B
Essentra
Black Nylon Unslotted Part Threaded Hex Head Cap Screw - 1/2-13 - Thread Length 139.7 mm (5.500 in) - Distance Across Flats ...
Accessories Notify Me
RoHS Compliant
Description
+
Black Nylon Unslotted Part Threaded Hex Head Cap Screw - 1/2-13 - Thread Length 139.7 mm (5.500 in) - Distance Across Flats 19.1 mm (0.750 in) - Head Height 8.5 mm (0.333 in)
Search Keywords: 0350013550B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:0350013550B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
250
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
63
4 Weeks
can ship
5/28/26
Price (USD)
Qty
Unit Price
63
$4.77
125
$3.60
188
$3.36
250 +
$3.29
Click for Quote
Log in
to unlock special pricing