- Home ›
- All Products›
- 0350013500FXM225
0350013500FXM225
Essentra
Natural PU Socket Part Threaded Hex Head Cap Screw - 1/2-13 - Thread Length 127 mm (5.000 in) - Distance Across Flats 19.1 m ...
Accessories Notify Me
RoHS Compliant
Description
+
Natural PU Socket Part Threaded Hex Head Cap Screw - 1/2-13 - Thread Length 127 mm (5.000 in) - Distance Across Flats 19.1 mm (0.750 in) - Head Height 13 mm (0.510 in)
Search Keywords: 0350013500FXM225
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:0350013500FXM225
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
250
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
4 Weeks
can ship
6/1/26
Price (USD)
Qty
Unit Price
10
$3.65
50
$3.06
250
$2.83
500
$2.71
1,000
$2.60
2,500
$2.27
5,000
$2.22
7,500 +
$2.19
Click for Quote
Log in
to unlock special pricing