- Home ›
- All Products›
- 0350013450XM225
0350013450XM225
Essentra
Natural PU Flat Part Threaded Hex Head Cap Screw - 1/2-13 - Thread Length 114.3 mm (4.500 in) - Distance Across Flats 19.1 m ...
Accessories Notify Me
RoHS Compliant
Description
+
Natural PU Flat Part Threaded Hex Head Cap Screw - 1/2-13 - Thread Length 114.3 mm (4.500 in) - Distance Across Flats 19.1 mm (0.750 in) - Head Height 8.5 mm (0.333 in)
Search Keywords: 0350013450XM225
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:0350013450XM225
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
250
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
4 Weeks
can ship
6/1/26
Price (USD)
Qty
Unit Price
10
$3.15
50
$2.64
250
$2.45
500
$2.34
1,000
$2.25
2,500
$1.97
5,000
$1.92
7,500 +
$1.89
Click for Quote
Log in
to unlock special pricing