- Home ›
- All Products›
- 0350013150B
0350013150B
Essentra
Black Nylon Unslotted Part Threaded Hex Head Cap Screw - 1/2-13 - Thread Length 38.1 mm (1.500 in) - Distance Across Flats 1 ...
Accessories Notify Me
RoHS Compliant
Description
+
Black Nylon Unslotted Part Threaded Hex Head Cap Screw - 1/2-13 - Thread Length 38.1 mm (1.500 in) - Distance Across Flats 19.1 mm (0.750 in) - Head Height 8.5 mm (0.333 in)
Search Keywords: 0350013150B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:0350013150B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
250
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
Order Increment:
250
4 Weeks
can ship
5/27/26
Price (USD)
Qty
Unit Price
250
$0.5203
500
$0.5041
1,000
$0.4815
2,500
$0.4147
5,000
$0.3977
7,500
$0.3967
10,000
$0.3871
15,000 +
$0.3484
Click for Quote
Log in
to unlock special pricing