- Home ›
- All Products›
- 0337524150FT
0337524150FT
Essentra
Natural Nylon Unslotted Fully Threaded Hex Head Cap Screw - 3/8-24 - Thread Length 38.1 mm (1.500 in) - Distance Across Flat ...
Accessories Notify Me
RoHS Compliant
Description
+
Natural Nylon Unslotted Fully Threaded Hex Head Cap Screw - 3/8-24 - Thread Length 38.1 mm (1.500 in) - Distance Across Flats 14.3 mm (0.562 in) - Head Height 6.3 mm (0.247 in)
Search Keywords: 0337524150FT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:0337524150FT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
4 Weeks
can ship
5/28/26
Price (USD)
Qty
Unit Price
500
$0.3208
1,000
$0.3200
2,500
$0.2933
5,000
$0.2604
7,500
$0.2533
10,000
$0.2527
15,000
$0.2465
25,000 +
$0.2217
Click for Quote
Log in
to unlock special pricing