- Home ›
- All Products›
- 0337516700B
Essentra
0337516700B
Black Nylon Unslotted Part Threaded Hex Head Cap Screw - 3/8-16 - Thread Length 177.8 mm (7.000 in) - Distance Across Flats ...
Accessories Notify Me
RoHS Compliant
Description
+
Black Nylon Unslotted Part Threaded Hex Head Cap Screw - 3/8-16 - Thread Length 177.8 mm (7.000 in) - Distance Across Flats 14.3 mm (0.562 in) - Head Height 6.3 mm (0.247 in)
Search Keywords: 0337516700B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:0337516700B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926301000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
250
Frequently Asked Questions
Is 0337516700B RoHS compliant?
Yes, 0337516700B is RoHS compliant.
What is the lead time for 0337516700B?
The standard lead time for 0337516700B is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
63
4 Weeks
can ship
10/23/26
Price (USD)
Qty
Unit Price
63
$4.07
125
$3.07
188
$2.86
250 +
$2.80
Click for Quote
Log in
to unlock special pricing