- Home ›
- All Products›
- 0337516300XM225
0337516300XM225
Essentra
Natural PU Flat Part Threaded Hex Head Cap Screw - 3/8-16 - Thread Length 76.2 mm (3.000 in) - Distance Across Flats 14.3 mm ...
Accessories Notify Me
RoHS Compliant
Description
+
Natural PU Flat Part Threaded Hex Head Cap Screw - 3/8-16 - Thread Length 76.2 mm (3.000 in) - Distance Across Flats 14.3 mm (0.562 in) - Head Height 6.3 mm (0.247 in)
Search Keywords: 0337516300XM225
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:0337516300XM225
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
250
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
4 Weeks
can ship
6/1/26
Price (USD)
Qty
Unit Price
25
$1.69
100
$1.42
250
$1.38
500
$1.32
1,000
$1.26
2,500
$1.09
5,000
$1.06
7,500 +
$1.04
Click for Quote
Log in
to unlock special pricing