- Home ›
- All Products›
- 0337516225FXM225
0337516225FXM225
Essentra
Natural PU Socket Part Threaded Hex Head Cap Screw - 3/8-16 - Thread Length 57.2 mm (2.250 in) - Distance Across Flats 14.3 ...
Accessories Notify Me
RoHS Compliant
Description
+
Natural PU Socket Part Threaded Hex Head Cap Screw - 3/8-16 - Thread Length 57.2 mm (2.250 in) - Distance Across Flats 14.3 mm (0.562 in) - Head Height 9.9 mm (0.390 in)
Search Keywords: 0337516225FXM225
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:0337516225FXM225
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
250
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
4 Weeks
can ship
6/1/26
Price (USD)
Qty
Unit Price
25
$1.587
250
$1.289
500
$1.231
1,000
$1.179
2,500
$1.017
5,000
$0.990
7,500
$0.977
10,000 +
$0.975
Click for Quote
Log in
to unlock special pricing