- Home ›
- All Products›
- 0337516200B
0337516200B
Essentra
Black Nylon Unslotted Part Threaded Hex Head Cap Screw - 3/8-16 - Thread Length 50.8 mm (2.000 in) - Distance Across Flats 1 ...
Accessories Notify Me
RoHS Compliant
Description
+
Black Nylon Unslotted Part Threaded Hex Head Cap Screw - 3/8-16 - Thread Length 50.8 mm (2.000 in) - Distance Across Flats 14.3 mm (0.562 in) - Head Height 6.3 mm (0.247 in)
Search Keywords: 0337516200B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:0337516200B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
250
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
Order Increment:
250
4 Weeks
can ship
5/26/26
Price (USD)
Qty
Unit Price
250
$0.3235
1,000
$0.3134
2,500
$0.2694
5,000
$0.2542
7,500
$0.2473
10,000
$0.2466
15,000
$0.2226
25,000 +
$0.2167
Click for Quote
Log in
to unlock special pricing