- Home ›
- All Products›
- 0337516125
0337516125
Essentra
Natural Nylon Unslotted Part Threaded Hex Head Cap Screw - 3/8-16 - Thread Length 31.8 mm (1.250 in) - Distance Across Flats ...
Accessories Notify Me
RoHS Compliant
Description
+
Natural Nylon Unslotted Part Threaded Hex Head Cap Screw - 3/8-16 - Thread Length 31.8 mm (1.250 in) - Distance Across Flats 14.3 mm (0.562 in) - Head Height 6.3 mm (0.247 in)
Search Keywords: 0337516125
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:0337516125
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
4 Weeks
can ship
5/26/26
Price (USD)
Qty
Unit Price
50
$0.481
100
$0.434
500
$0.412
1,000
$0.392
5,000
$0.199
10,000
$0.189
25,000 +
$0.142
Click for Quote
Log in
to unlock special pricing