- Home ›
- All Products›
- 0331224050
0331224050
Essentra
Natural Nylon Unslotted Part Threaded Hex Head Cap Screw - 5/16-24 - Thread Length 12.7 mm (0.500 in) - Distance Across Flat ...
Accessories Notify Me
RoHS Compliant
Description
+
Natural Nylon Unslotted Part Threaded Hex Head Cap Screw - 5/16-24 - Thread Length 12.7 mm (0.500 in) - Distance Across Flats 12.7 mm (0.500 in) - Head Height 5.5 mm (0.215 in)
Search Keywords: 0331224050
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:0331224050
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
250
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
Order Increment:
250
4 Weeks
can ship
5/27/26
Price (USD)
Qty
Unit Price
250
$0.4729
500
$0.4581
1,000
$0.4376
2,500
$0.2116
5,000
$0.2026
7,500
$0.1942
10,000
$0.1899
15,000 +
$0.1456
Click for Quote
Log in
to unlock special pricing