- Home ›
- All Products›
- 0331218450B
0331218450B
Essentra
Black Nylon Unslotted Part Threaded Hex Head Cap Screw - 5/16-18 - Thread Length 114.3 mm (4.500 in) - Distance Across Flats ...
Accessories Notify Me
RoHS Compliant
Description
+
Black Nylon Unslotted Part Threaded Hex Head Cap Screw - 5/16-18 - Thread Length 114.3 mm (4.500 in) - Distance Across Flats 12.7 mm (0.500 in) - Head Height 5.5 mm (0.215 in)
Search Keywords: 0331218450B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:0331218450B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
250
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
4 Weeks
can ship
5/27/26
Price (USD)
Qty
Unit Price
25
$1.78
100
$1.49
250
$1.44
500
$1.38
1,000
$1.32
2,500
$1.14
5,000
$1.11
7,500 +
$1.09
Click for Quote
Log in
to unlock special pricing