- Home ›
- All Products›
- 033060011407
033060011407
Essentra
Black PVC Retaining Washer - in)side Diameter 6.4 mm (0.252 in) - 30.0 mm (1.181 in) - Thickness 3.0 mm (0.118 in) - Compat ...
Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
Black PVC Retaining Washer - in)side Diameter 6.4 mm (0.252 in) - 30.0 mm (1.181 in) - Thickness 3.0 mm (0.118 in) - Compatible Screw Sizes M6 -
Search Keywords: 033060011407
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:033060011407
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:GB
-
Supplier Standard Pack:
100
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
23 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
100
$0.2850
1,000
$0.2245
2,500
$0.2148
5,000
$0.2117
7,500
$0.2030
25,000
$0.1950
50,000 +
$0.1945
Click for Quote
Log in
to unlock special pricing