- Home ›
- All Products›
- 033040011407
033040011407
Essentra
Black PVC Retaining Washer - in)side Diameter 4.3 mm (0.169 in) - 18.0 mm (0.709 in) - Thickness 2.0 mm (0.079 in) - Compat ...
Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
Black PVC Retaining Washer - in)side Diameter 4.3 mm (0.169 in) - 18.0 mm (0.709 in) - Thickness 2.0 mm (0.079 in) - Compatible Screw Sizes M4 -
Search Keywords: 033040011407
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:033040011407
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:GB
-
Supplier Standard Pack:
500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
23 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
500
$0.1165
2,500
$0.0918
5,000
$0.0878
7,500
$0.0876
25,000
$0.0830
50,000
$0.0797
100,000
$0.0795
150,000 +
$0.0793
Click for Quote
Log in
to unlock special pricing